0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R79MC2470CK40J

DigiKey Part Number
399-R79MC2470CK40JTR-ND - Tape & Reel (TR)
399-R79MC2470CK40JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R79MC2470CK40J
Description
CAP FILM 0.047UF 5% 400VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R79MC2470CK40J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,232
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.49000£4.90
50£0.38140£19.07
100£0.34800£34.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.27929£223.43
1,600£0.26398£422.37
2,400£0.25632£615.17
4,000£0.24782£991.28
5,600£0.24285£1,359.96
8,000£0.23807£1,904.56
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200