
R79IC2330SH45G | |
|---|---|
DigiKey Part Number | 399-R79IC2330SH45GCT-ND - Cut Tape (CT) 399-R79IC2330SH45GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R79IC2330SH45G |
Description | CAP FILM 0.033UF 2% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.55600 | £5.56 |
| 50 | £0.43580 | £21.79 |
| 100 | £0.39880 | £39.88 |
| 500 | £0.33610 | £168.05 |
| 1,000 | £0.31673 | £316.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.29626 | £740.65 |
| 5,000 | £0.28392 | £1,419.60 |
| 7,500 | £0.27774 | £2,083.05 |
| 12,500 | £0.27089 | £3,386.13 |
| 17,500 | £0.26688 | £4,670.40 |
| 25,000 | £0.26303 | £6,575.75 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

