Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UR28205040J | |
|---|---|
DigiKey Part Number | 399-R76UR28205040J-ND |
Manufacturer | |
Manufacturer Product Number | R76UR28205040J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR28205040J Models |
Category | ESR (Equivalent Series Resistance) 29 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.988" (25.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385382200JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385382200JKI2B0-ND | £1.86600 | Parametric Equivalent |
| MKP385382200JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385382200JKM2T0-ND | £1.91010 | Parametric Equivalent |
| MKP385382200JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385382200JKP2T0-ND | £1.91010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | £1.00549 | £289.58 |
| Unit Price without VAT: | £1.00549 |
|---|---|
| Unit Price with VAT: | £1.20659 |


