0.068 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UR2680SE30J

DigiKey Part Number
399-7666-ND
Manufacturer
Manufacturer Product Number
R76UR2680SE30J
Description
CAP FILM 0.068UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UR2680SE30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.866" (22.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
700V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,983
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.95000£1.95
10£1.34200£13.42
50£1.10060£55.03
480£0.90154£432.74
960£0.86190£827.42
1,440£0.84203£1,212.52
2,880£0.81289£2,341.12
5,280£0.79164£4,179.86
Manufacturers Standard Package
Unit Price without VAT:£1.95000
Unit Price with VAT:£2.34000