
R76UR26804030J | |
|---|---|
DigiKey Part Number | 399-12852-ND |
Manufacturer | |
Manufacturer Product Number | R76UR26804030J |
Description | CAP FILM 0.068UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR26804030J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.39700 | £13.97 |
| 50 | £1.14760 | £57.38 |
| 288 | £0.97813 | £281.70 |
| 576 | £0.93089 | £536.19 |
| 1,152 | £0.89201 | £1,027.60 |
| 2,592 | £0.85515 | £2,216.55 |
| 5,184 | £0.82964 | £4,300.85 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

