Similar

R76UR2330SE30J | |
|---|---|
DigiKey Part Number | 399-R76UR2330SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76UR2330SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR2330SE30J Models |
Category | ESR (Equivalent Series Resistance) 48 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA2AJ333D022LH | Eaton - Electronics Division | 0 | 283-EFPLA2AJ333D022LH-ND | £1.38506 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | £0.55843 | £455.68 |
| Unit Price without VAT: | £0.55843 |
|---|---|
| Unit Price with VAT: | £0.67012 |


