
R76UN218050H4J | |
|---|---|
DigiKey Part Number | 399-R76UN218050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76UN218050H4J |
Description | CAP FILM 0.018UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN218050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 106 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.37040 | £18.52 |
| 100 | £0.33780 | £33.78 |
| 500 | £0.28266 | £141.33 |
| 1,000 | £0.26561 | £265.61 |
| 2,500 | £0.24761 | £619.02 |
| 5,000 | £0.23676 | £1,183.80 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

