
R76TR339050H3J | |
|---|---|
DigiKey Part Number | 399-R76TR339050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76TR339050H3J |
Description | CAP FILM 0.39UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR339050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.461" (37.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.62000 | £6.62 |
| 10 | £4.97600 | £49.76 |
| 50 | £4.32060 | £216.03 |
| 112 | £4.08857 | £457.92 |
| 560 | £3.75618 | £2,103.46 |
| 1,008 | £3.66760 | £3,696.94 |
| Unit Price without VAT: | £6.62000 |
|---|---|
| Unit Price with VAT: | £7.94400 |

