Parametric Equivalent

R76TR31805040J | |
|---|---|
DigiKey Part Number | 399-R76TR31805040J-ND |
Manufacturer | |
Manufacturer Product Number | R76TR31805040J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR31805040J Models |
Category | ESR (Equivalent Series Resistance) 18 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.106" (28.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TR3180SE40J | KEMET | 0 | 399-R76TR3180SE40J-ND | £1.37994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | £1.38659 | £244.04 |
| Unit Price without VAT: | £1.38659 |
|---|---|
| Unit Price with VAT: | £1.66391 |


