R76TN2150CK30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17
Unit Price: £0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.51563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.40038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.54906
Datasheet
0.015 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TN2150CK30J

DigiKey Part Number
399-R76TN2150CK30JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R76TN2150CK30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TN2150CK30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
42 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.594" (15.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76TN2150SE30JKEMET17399-R76TN2150SE30J-ND£0.93000Parametric Equivalent
R76UN2150DQ30JKEMET0399-R76UN2150DQ30JTB-ND£0.51563Parametric Equivalent
R76UN2150JH40JKEMET0399-R76UN2150JH40J-ND£0.48000Parametric Equivalent
R76UN2150SE30JKEMET0399-R76UN2150SE30J-ND£0.40038Parametric Equivalent
R76UN2150SE40JKEMET0399-R76UN2150SE40J-ND£0.54906Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
550£0.43193£237.56
Manufacturers Standard Package
Unit Price without VAT:£0.43193
Unit Price with VAT:£0.51832