
R76TI23905050J | |
|---|---|
DigiKey Part Number | 399-R76TI23905050J-ND |
Manufacturer | |
Manufacturer Product Number | R76TI23905050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TI23905050J Models |
Category | ESR (Equivalent Series Resistance) 16.3 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41800 | £4.18 |
| 50 | £0.32280 | £16.14 |
| 100 | £0.29350 | £29.35 |
| 500 | £0.24406 | £122.03 |
| 1,000 | £0.22875 | £228.75 |
| 2,500 | £0.21259 | £531.48 |
| 5,000 | £0.20285 | £1,014.25 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

