
R76QR3680SE30J | |
|---|---|
DigiKey Part Number | 399-R76QR3680SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR3680SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR3680SE30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.461" (37.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.42000 | £5.42 |
| 10 | £4.02400 | £40.24 |
| 50 | £3.46560 | £173.28 |
| 168 | £3.18351 | £534.83 |
| 504 | £2.99875 | £1,511.37 |
| 1,008 | £2.90824 | £2,931.51 |
| 2,520 | £2.81260 | £7,087.75 |
| Unit Price without VAT: | £5.42000 |
|---|---|
| Unit Price with VAT: | £6.50400 |

