
R76QR327050H4J | |
|---|---|
DigiKey Part Number | 399-R76QR327050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR327050H4J |
Description | CAP FILM 0.27UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR327050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 12 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.42400 | £14.24 |
| 50 | £1.17060 | £58.53 |
| 288 | £0.99851 | £287.57 |
| 576 | £0.95057 | £547.53 |
| 1,152 | £0.91112 | £1,049.61 |
| 2,592 | £0.87370 | £2,264.63 |
| 5,184 | £0.84781 | £4,395.05 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

