R76QI2150SE01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 298
Unit Price: £0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.29446
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25527
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,985
Unit Price: £0.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26863
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.35532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.46187
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.27873
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.28665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.28458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.23131
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.35532
Datasheet

Parametric Equivalent


TDK
In Stock: 3,656
Unit Price: £0.55000
Datasheet
New at DigiKey
Image for R76QI2150SE01J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI2150SE01J

DigiKey Part Number
399-R76QI2150SE01J-ND
Manufacturer
Manufacturer Product Number
R76QI2150SE01J
Description
0,015U00 VDV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
42 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.28458£284.58
Manufacturers Standard Package
Unit Price without VAT:£0.28458
Unit Price with VAT:£0.34150