
R76PW433050H3J | |
|---|---|
DigiKey Part Number | 399-R76PW433050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76PW433050H3J |
Description | CAP FILM 3.3UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PW433050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.736" (44.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 1.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.16000 | £11.16 |
| 10 | £8.69900 | £86.99 |
| 72 | £7.54569 | £543.29 |
| 144 | £7.27014 | £1,046.90 |
| 504 | £6.88952 | £3,472.32 |
| 1,008 | £6.72970 | £6,783.54 |
| Unit Price without VAT: | £11.16000 |
|---|---|
| Unit Price with VAT: | £13.39200 |

