Similar

R76PN2820SE30J | |
|---|---|
DigiKey Part Number | 399-R76PN2820SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76PN2820SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PN2820SE30J Models |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA63J823C012LH | Eaton - Electronics Division | 0 | 283-EFPLA63J823C012LH-ND | £0.75435 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | £0.41781 | £336.34 |
| Unit Price without VAT: | £0.41781 |
|---|---|
| Unit Price with VAT: | £0.50137 |


