
R75UW382050H4J | |
|---|---|
DigiKey Part Number | 399-R75UW382050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75UW382050H4J |
Description | CAP FILM 0.82UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UW382050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.736" (44.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 3.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.35000 | £8.35 |
| 10 | £6.38600 | £63.86 |
| 72 | £5.46597 | £393.55 |
| 144 | £5.24611 | £755.44 |
| 504 | £4.94236 | £2,490.95 |
| 1,008 | £4.81484 | £4,853.36 |
| Unit Price without VAT: | £8.35000 |
|---|---|
| Unit Price with VAT: | £10.02000 |

