0.12 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75UR3120AA30J

DigiKey Part Number
399-R75UR3120AA30J-ND
Manufacturer
Manufacturer Product Number
R75UR3120AA30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75UR3120AA30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9.3 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.870" (22.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
480£0.93640£449.47
Manufacturers Standard Package
Unit Price without VAT:£0.93640
Unit Price with VAT:£1.12368