
R75UN13305030J | |
|---|---|
DigiKey Part Number | 399-R75UN13305030J-ND |
Manufacturer | |
Manufacturer Product Number | R75UN13305030J |
Description | CAP FILM 3300PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UN13305030J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 241.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35800 | £3.58 |
| 50 | £0.27380 | £13.69 |
| 100 | £0.24810 | £24.81 |
| 500 | £0.20466 | £102.33 |
| 1,000 | £0.19122 | £191.22 |
| 2,500 | £0.17704 | £442.60 |
| 5,000 | £0.16849 | £842.45 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

