
R75TW382050H3J | |
|---|---|
DigiKey Part Number | 399-R75TW382050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75TW382050H3J |
Description | CAP FILM 0.82UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TW382050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.76000 | £5.76 |
| 10 | £4.28700 | £42.87 |
| 84 | £3.56060 | £299.09 |
| 168 | £3.40339 | £571.77 |
| 504 | £3.20923 | £1,617.45 |
| 1,008 | £3.11415 | £3,139.06 |
| Unit Price without VAT: | £5.76000 |
|---|---|
| Unit Price with VAT: | £6.91200 |

