Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75TR2680AA30J | |
|---|---|
DigiKey Part Number | 399-R75TR2680AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75TR2680AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TR2680AA30J Models |
Category | ESR (Equivalent Series Resistance) 16.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UR26804040J | KEMET | 0 | 399-R75UR26804040J-ND | £0.74189 | Parametric Equivalent |
| R76TR26805030J | KEMET | 0 | 399-R76TR26805030J-ND | £0.76578 | Parametric Equivalent |
| R76TR2680SE30J | KEMET | 0 | 399-R76TR2680SE30J-ND | £0.70625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | £0.59830 | £488.21 |
| Unit Price without VAT: | £0.59830 |
|---|---|
| Unit Price with VAT: | £0.71796 |



