Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75TN26805030J | |
|---|---|
DigiKey Part Number | 399-R75TN26805030J-ND |
Manufacturer | |
Manufacturer Product Number | R75TN26805030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TN26805030J Models |
Category | ESR (Equivalent Series Resistance) 16.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TN2680AA30J | KEMET | 0 | 399-R75TN2680AA30J-ND | £0.52967 | Parametric Equivalent |
| R76TN26804040J | KEMET | 0 | 399-R76TN26804040J-ND | £0.59180 | Parametric Equivalent |
| R76TN26805040J | KEMET | 0 | 399-R76TN26805040J-ND | £0.62607 | Parametric Equivalent |
| R76TN2680JH40J | KEMET | 0 | 399-R76TN2680JH40J-ND | £0.57808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.56663 | £169.99 |
| Unit Price without VAT: | £0.56663 |
|---|---|
| Unit Price with VAT: | £0.67996 |



