
R75TN22205030J | |
|---|---|
DigiKey Part Number | 399-R75TN22205030J-ND |
Manufacturer | |
Manufacturer Product Number | R75TN22205030J |
Description | CAP FILM 0.022UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TN22205030J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 36.2 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TN22204030J | KEMET | 44 | 399-12770-ND | £0.98000 | Parametric Equivalent |
| R76TN2220SE30J | KEMET | 480 | 399-R76TN2220SE30J-ND | £0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38900 | £3.89 |
| 50 | £0.29920 | £14.96 |
| 100 | £0.27160 | £27.16 |
| 500 | £0.22496 | £112.48 |
| 1,000 | £0.21054 | £210.54 |
| 2,500 | £0.19533 | £488.32 |
| 5,000 | £0.18616 | £930.80 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

