0.22 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75RW32205030J

DigiKey Part Number
399-R75RW32205030J-ND
Manufacturer
Manufacturer Product Number
R75RW32205030J
Description
CAP FILM 0.22UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75RW32205030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.1 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.433" W (41.50mm x 11.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.52000£2.52
10£1.76700£17.67
50£1.46640£73.32
252£1.27508£321.32
504£1.21617£612.95
1,008£1.16768£1,177.02
2,520£1.11643£2,813.40
5,040£1.08553£5,471.07
Manufacturers Standard Package
Unit Price without VAT:£2.52000
Unit Price with VAT:£3.02400