0.012 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75RI212050H3J

DigiKey Part Number
399-R75RI212050H3J-ND
Manufacturer
Manufacturer Product Number
R75RI212050H3J
Description
CAP FILM 0.012UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75RI212050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
ESR (Equivalent Series Resistance)
66.3 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.40100£4.01
50£0.30900£15.45
100£0.28060£28.06
900£0.22000£198.00
1,800£0.20744£373.39
2,700£0.20116£543.13
5,400£0.19195£1,036.53
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800