0.33 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QR33304000J

DigiKey Part Number
399-12833-ND
Manufacturer
Manufacturer Product Number
R75QR33304000J
Description
CAP FILM 0.33UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QR33304000J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
250V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.63000£1.63
10£1.10500£11.05
50£0.89640£44.82
288£0.75549£217.58
576£0.71623£412.55
1,152£0.68394£787.90
2,592£0.65331£1,693.38
5,184£0.63212£3,276.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.63000
Unit Price with VAT:£1.95600