Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QN3220AA00K | |
|---|---|
DigiKey Part Number | 399-13459-ND |
Manufacturer | |
Manufacturer Product Number | R75QN3220AA00K |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QN3220AA00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.85300 | £8.53 |
| 50 | £0.68320 | £34.16 |
| 360 | £0.55717 | £200.58 |
| 720 | £0.52714 | £379.54 |
| 1,080 | £0.51209 | £553.06 |
| 2,520 | £0.48566 | £1,223.86 |
| 5,040 | £0.46826 | £2,360.03 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |




