R75IN4220AA40K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.86641
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.79792
Datasheet

Parametric Equivalent


TDK
In Stock: 685
Unit Price: £1.14000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.70519
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.70519
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.71277
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.71277
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.68939
Datasheet

Parametric Equivalent


WIMA
In Stock: 2,349
Unit Price: £1.66000
Datasheet
2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75IN4220AA40K

DigiKey Part Number
399-R75IN4220AA40K-ND
Manufacturer
Manufacturer Product Number
R75IN4220AA40K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75IN4220AA40K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
7.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
360£0.76400£275.04
Manufacturers Standard Package
Unit Price without VAT:£0.76400
Unit Price with VAT:£0.91680