
R75IN42204040J | |
|---|---|
DigiKey Part Number | 399-18293-ND |
Manufacturer | |
Manufacturer Product Number | R75IN42204040J |
Description | CAP FILM 2.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IN42204040J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.23400 | £12.34 |
| 50 | £1.00720 | £50.36 |
| 250 | £0.86288 | £215.72 |
| 500 | £0.81824 | £409.12 |
| 1,000 | £0.78150 | £781.50 |
| 2,500 | £0.74270 | £1,856.75 |
| 5,000 | £0.71929 | £3,596.45 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

