Parametric Equivalent

R749N1470JH00J | |
|---|---|
DigiKey Part Number | 399-R749N1470JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R749N1470JH00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 900V 2200V (2.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 135 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2200V (2.2kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R749N1470DQ00J | KEMET | 0 | 399-R749N1470DQ00JTB-ND | £0.40888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | £0.32800 | £264.04 |
| Unit Price without VAT: | £0.32800 |
|---|---|
| Unit Price with VAT: | £0.39360 |


