4700 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73UN1470SE00J

DigiKey Part Number
399-R73UN1470SE00J-ND
Manufacturer
Manufacturer Product Number
R73UN1470SE00J
Description
CAP FILM 4700PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73UN1470SE00J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.65800£6.58
50£0.52020£26.01
100£0.47770£47.77
700£0.39446£276.12
1,400£0.37424£523.94
2,800£0.35759£1,001.25
5,600£0.34388£1,925.73
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200