0.047 µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73TR2470SE00K

DigiKey Part Number
399-R73TR2470SE00K-ND
Manufacturer
Manufacturer Product Number
R73TR2470SE00K
Description
CAP FILM 0.047UF 10% 1.6KVDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73TR2470SE00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
450V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,393
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.21800£12.18
50£0.99360£49.68
480£0.80896£388.30
960£0.77218£741.29
1,440£0.75375£1,085.40
2,880£0.72671£2,092.92
5,280£0.70701£3,733.01
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800