
R71XI347050H0K | |
|---|---|
DigiKey Part Number | 399-R71XI347050H0K-ND |
Manufacturer | |
Manufacturer Product Number | R71XI347050H0K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71XI347050H0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 59 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40100 | £4.01 |
| 50 | £0.30920 | £15.46 |
| 100 | £0.28080 | £28.08 |
| 900 | £0.22011 | £198.10 |
| 1,800 | £0.20756 | £373.61 |
| 2,700 | £0.20128 | £543.46 |
| 5,400 | £0.19206 | £1,037.12 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

