Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66MD3100Z36AK | |
|---|---|
DigiKey Part Number | 399-R66MD3100Z36AK-ND |
Manufacturer | |
Manufacturer Product Number | R66MD3100Z36AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66MD3100Z36AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.22743 | £181.94 |
| Unit Price without VAT: | £0.22743 |
|---|---|
| Unit Price with VAT: | £0.27292 |




