0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66ID2330AA7AJ

DigiKey Part Number
399-R66ID2330AA7AJ-ND
Manufacturer
Manufacturer Product Number
R66ID2330AA7AJ
Description
CAP FILM 0.033UF 5% 250VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66ID2330AA7AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.319" (8.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30800£3.08
50£0.23440£11.72
100£0.21170£21.17
500£0.17318£86.59
1,500£0.15535£233.02
3,000£0.14662£439.86
6,000£0.13944£836.64
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800