R60MR4100JA30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.76863
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.77855
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,879
Unit Price: £1.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.74172
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.74172
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.72214
Datasheet
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MR4100JA30K

DigiKey Part Number
399-R60MR4100JA30K-ND
Manufacturer
Manufacturer Product Number
R60MR4100JA30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MR4100JA30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
816£0.63697£519.77
Manufacturers Standard Package
Unit Price without VAT:£0.63697
Unit Price with VAT:£0.76436