R60MN3680JI30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.38962
Datasheet

Parametric Equivalent


KEMET
In Stock: 252
Unit Price: £0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.37651
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.40477
Datasheet
New at DigiKey
Image for R60MN3680JI30K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MN3680JI30K

DigiKey Part Number
399-R60MN3680JI30K-ND
Manufacturer
Manufacturer Product Number
R60MN3680JI30K
Description
0,68 U 400V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.45832£229.16
Manufacturers Standard Package
Unit Price without VAT:£0.45832
Unit Price with VAT:£0.54998