
R60IR44705040J | |
|---|---|
DigiKey Part Number | 399-R60IR44705040J-ND |
Manufacturer | |
Manufacturer Product Number | R60IR44705040J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IR44705040J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.03000 | £3.03 |
| 10 | £2.15200 | £21.52 |
| 50 | £1.80340 | £90.17 |
| 408 | £1.53150 | £624.85 |
| 816 | £1.47156 | £1,200.79 |
| 1,224 | £1.44153 | £1,764.43 |
| 2,856 | £1.38879 | £3,966.38 |
| 5,304 | £1.35744 | £7,199.86 |
| Unit Price without VAT: | £3.03000 |
|---|---|
| Unit Price with VAT: | £3.63600 |

