0.22 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60GF3220DQ6AK

DigiKey Part Number
399-R60GF3220DQ6AKCT-ND - Cut Tape (CT)
399-R60GF3220DQ6AKTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60GF3220DQ6AK
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60GF3220DQ6AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,830
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.42500£4.25
50£0.32860£16.43
100£0.29880£29.88
500£0.24870£124.35
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.23321£233.21
2,000£0.22045£440.90
3,000£0.21405£642.15
5,000£0.20697£1,034.85
7,000£0.20283£1,419.81
10,000£0.19884£1,988.40
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400