
R60ER54705040K | |
|---|---|
DigiKey Part Number | 399-19802-ND |
Manufacturer | |
Manufacturer Product Number | R60ER54705040K |
Description | CAP FILM 47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60ER54705040K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.22000 | £9.22 |
| 10 | £7.09100 | £70.91 |
| 50 | £6.24220 | £312.11 |
| 128 | £5.89750 | £754.88 |
| 512 | £5.52934 | £2,831.02 |
| 1,024 | £5.39234 | £5,521.76 |
| Unit Price without VAT: | £9.22000 |
|---|---|
| Unit Price with VAT: | £11.06400 |

