R60EN4470DQ30K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 73
Unit Price: £2.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 722
Unit Price: £2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.00373
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.91515
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.91996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.97925
Datasheet
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EN4470DQ30K

DigiKey Part Number
399-R60EN4470DQ30KCT-ND - Cut Tape (CT)
399-R60EN4470DQ30KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60EN4470DQ30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EN4470DQ30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.18000£2.18
10£1.51300£15.13
50£1.24760£62.38
100£1.16540£116.54
Tape & Box (TB)
QuantityUnit PriceExt Price
280£1.06954£299.47
560£1.01893£570.60
840£0.99357£834.60
1,400£0.96548£1,351.67
1,960£0.94905£1,860.14
2,800£0.93324£2,613.07
Manufacturers Standard Package
Unit Price without VAT:£2.18000
Unit Price with VAT:£2.61600