
R60DN46805030J | |
|---|---|
DigiKey Part Number | 399-R60DN46805030J-ND |
Manufacturer | |
Manufacturer Product Number | R60DN46805030J |
Description | CAP FILM 6.8UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DN46805030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.53600 | £15.36 |
| 50 | £1.26660 | £63.33 |
| 100 | £1.18340 | £118.34 |
| 500 | £1.04260 | £521.30 |
| 1,000 | £0.99899 | £998.99 |
| 2,500 | £0.95293 | £2,382.33 |
| 5,000 | £0.92515 | £4,625.75 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

