
R586Y447000T0K | |
|---|---|
DigiKey Part Number | 399-R586Y447000T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586Y447000T0K |
Description | CAP FILM 600VAC(X1) 4.7 UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.819" (46.20mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.75000 | £11.75 |
| 27 | £8.50000 | £229.50 |
| 54 | £8.12296 | £438.64 |
| 108 | £7.81259 | £843.76 |
| 513 | £7.30016 | £3,744.98 |
| 1,026 | £7.13486 | £7,320.37 |
| Unit Price without VAT: | £11.75000 |
|---|---|
| Unit Price with VAT: | £14.10000 |

