
R586W427050T0K | |
|---|---|
DigiKey Part Number | 399-R586W427050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586W427050T0K |
Description | CAP FILM 600VAC(X1) 2.7 UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 1.744" (44.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.48000 | £7.48 |
| 44 | £5.00523 | £220.23 |
| 88 | £4.77386 | £420.10 |
| 132 | £4.65788 | £614.84 |
| 528 | £4.34769 | £2,295.58 |
| 1,012 | £4.23876 | £4,289.63 |
| Unit Price without VAT: | £7.48000 |
|---|---|
| Unit Price with VAT: | £8.97600 |

