
R586R333050T0K | |
|---|---|
DigiKey Part Number | 399-R586R333050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586R333050T0K |
Description | CAP FILM 600VAC(X1) 0.33 UF 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.32000 | £2.32 |
| 10 | £1.61500 | £16.15 |
| 50 | £1.33540 | £66.77 |
| 288 | £1.14531 | £329.85 |
| 576 | £1.09240 | £629.22 |
| 1,152 | £1.04881 | £1,208.23 |
| 2,592 | £1.00748 | £2,611.39 |
| 5,184 | £0.97887 | £5,074.46 |
| Unit Price without VAT: | £2.32000 |
|---|---|
| Unit Price with VAT: | £2.78400 |

