
R586N282050T0K | |
|---|---|
DigiKey Part Number | 399-R586N282050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586N282050T0K |
Description | CAP FILM 600VAC(X1) 0.082 UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.84800 | £8.48 |
| 50 | £0.67900 | £33.95 |
| 100 | £0.62700 | £62.70 |
| 500 | £0.53904 | £269.52 |
| 1,000 | £0.51182 | £511.82 |
| 2,500 | £0.48310 | £1,207.75 |
| 5,000 | £0.46577 | £2,328.85 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

