
R586I310050T0K | |
|---|---|
DigiKey Part Number | 399-R586I310050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586I310050T0K |
Description | CAP FILM 600VAC(X1) 0.1 UF 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.00200 | £10.02 |
| 50 | £0.80960 | £40.48 |
| 350 | £0.66780 | £233.73 |
| 700 | £0.63336 | £443.35 |
| 1,050 | £0.61610 | £646.90 |
| 2,800 | £0.58165 | £1,628.62 |
| 5,250 | £0.56406 | £2,961.32 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

