
R586I233050T0K | |
|---|---|
DigiKey Part Number | 399-R586I233050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586I233050T0K |
Description | CAP FILM 600VAC(X1) 0.033 UF 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.64300 | £6.43 |
| 50 | £0.50760 | £25.38 |
| 100 | £0.46590 | £46.59 |
| 700 | £0.38424 | £268.97 |
| 1,400 | £0.36441 | £510.17 |
| 2,800 | £0.34807 | £974.60 |
| 5,600 | £0.33462 | £1,873.87 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

