0.015 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R586I215050T0K

DigiKey Part Number
399-R586I215050T0K-ND
Manufacturer
Manufacturer Product Number
R586I215050T0K
Description
CAP FILM 600VAC(X1) 0.015 UF 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.445" (11.30mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.52400£5.24
50£0.40920£20.46
100£0.37400£37.40
500£0.31426£157.13
1,000£0.29579£295.79
3,000£0.27299£818.97
5,000£0.26456£1,322.80
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400