
R53BW51005000K | |
|---|---|
DigiKey Part Number | 399-R53BW51005000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BW51005000K |
Description | CAP FILM 10UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.783" (45.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 350V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.95000 | £5.95 |
| 36 | £3.94111 | £141.88 |
| 72 | £3.73694 | £269.06 |
| 108 | £3.63463 | £392.54 |
| 504 | £3.33657 | £1,681.63 |
| 1,008 | £3.23909 | £3,265.00 |
| Unit Price without VAT: | £5.95000 |
|---|---|
| Unit Price with VAT: | £7.14000 |

